Module DC-DC 4-OUT 5V/12V/12V/5V 1.4A/0.7A/0.7A/1.4A 35W 17-Pin
BEL 40IMX35D05D12-8ZG technical specifications.
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.