
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Not Compliant |