Sign in to ask questions about the BEL 40IMX4-1212-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 40IMX4-1212-8 technical specifications.
| Package/Case | Module |
| Depth | 8.5mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 170mA |
| Output Power | 4.1W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IMX4 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.79inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 40IMX4-1212-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.