
DC DC CONVERTER 5V 5V 7W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 40IMX7-05-05-8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.2kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Power | 7W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Melcher IMX7 (7W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX7-05-05-8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.