
This SMB shielded coaxial cable features a 50 ohm impedance and a maximum voltage rating of 335 volts AC. It has a length of 6 inches and is designed for use in applications requiring a coaxial connection. The cable is packaged in bulk and is RoHS compliant.
BEL 415-0003-006 technical specifications.
| Package/Case | SMB |
| Color | Black, Grey |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.