
This coaxial cable assembly features a 18inch length and a maximum voltage rating of 335V. It is packaged in bulk quantities and has a normal polarity. The assembly is not radiation hardened and is not RoHS compliant. It has a coaxial wire and cable type.
Sign in to ask questions about the BEL 415-0013-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0013-018 technical specifications.
| Package/Case | SMB |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 18inch |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 415-0013-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
