This 6inch coaxial cable features a shielded design with an impedance of 50R and a maximum frequency rating of 6GHz. It is constructed with coaxial wire and is available in bulk packaging. The cable is RoHS compliant and has a maximum voltage rating of 250V AC.
Sign in to ask questions about the BEL 415-0014-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0014-006 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 6GHz |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0014-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.