
Shielded coaxial interconnection device featuring SMA plug to SMA plug connectors. This male-to-male device operates at 50 Ohm impedance and supports a maximum frequency of 12.4GHz. With a 170V AC maximum voltage rating, it measures 12 inches in length and is RoHS compliant.
Sign in to ask questions about the BEL 415-0025-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0025-012 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 170V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0025-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.