
Coaxial cable assembly featuring male-to-male SMA and BNC plug connectors. This 6-inch (0.152m) shielded assembly offers 50 Ohm impedance and operates up to 4GHz with a 250V AC maximum voltage rating. The cable is white and grey, with normal polarity, and is RoHS compliant.
Sign in to ask questions about the BEL 415-0028-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0028-006 technical specifications.
| Package/Case | SMA |
| Color | White, Grey |
| Connector Type A | BNC, Plug, SMA |
| Connector Type B | SMA, Plug, BNC |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0028-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
