
Coaxial cable assembly featuring SMA male to SMA male connectors. This 6-inch (0.152m) shielded assembly offers 50 Ohm impedance and a maximum frequency of 12.4GHz. Rated for 250V AC, it is RoHS compliant and designed for normal polarity.
Checking distributor stock and pricing after the page loads.
BEL 415-0029-006 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.
