
Coaxial cable assembly featuring SMA male to SMA male connectors. This 0.61m (24 inch) grey cable assembly offers 50 Ohm impedance and a maximum frequency of 12.4GHz. It is shielded, RoHS compliant, and rated for a maximum AC voltage of 250V.
Sign in to ask questions about the BEL 415-0029-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0029-024 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0029-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.