
Coaxial cable assembly featuring SMA plug to SMA plug connectors, designed for 50 Ohm impedance. This shielded, male-to-male assembly utilizes RG316 coaxial cable and operates up to a maximum frequency of 12.4GHz. The 6-inch cable assembly is RoHS compliant and rated for a maximum AC voltage of 250V.
BEL 415-0030-006 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0030-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
