
This SMA female to male coaxial cable assembly features a shielded design, operates at a maximum frequency of 12.4GHz, and has a maximum voltage rating of 250V. It is constructed with a coaxial cable and is lead-free. The assembly is packaged in bulk and is compliant with RoHS regulations. It has a length of 6 inches and an impedance of 50 ohms.
Sign in to ask questions about the BEL 415-0031-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0031-006 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0031-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
