
Coaxial cable assembly featuring SMA connectors, with a 50 Ohm impedance and a 24-inch (0.61m) length. This shielded assembly offers a maximum frequency of 12.4GHz and a voltage rating of 250V AC. The grey cable connects a male SMA to a female SMA plug, providing normal polarity. RoHS compliant for environmental considerations.
Sign in to ask questions about the BEL 415-0031-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0031-024 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0031-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.