
Coaxial cable assembly featuring SMA connectors, one female jack and one male plug, with a 50 Ohm impedance. This shielded cable assembly operates up to 12.4GHz and has a maximum AC voltage rating of 250V. The 36-inch grey cable utilizes RG316 coaxial wire and is terminated straight. It is RoHS compliant and designed for normal polarity.
Sign in to ask questions about the BEL 415-0031-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0031-036 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Straight |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0031-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.