This SMA to SMA shielded RF cable assembly features a 6inch length and operates at a maximum frequency of 12.4GHz. It has a maximum voltage rating of 250V and is constructed with coaxial wire. The assembly is lead-free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bulk and has a normal polarity.
BEL 415-0033-006 technical specifications.
| Package/Case | SMA |
| Color | White, Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.