
Coaxial cable assembly featuring 50 Ohm impedance and a maximum frequency of 12.4GHz. This 18-inch (0.457m) shielded assembly utilizes male SMA plug connectors on both ends. The grey cable is RoHS compliant and rated for a maximum AC voltage of 250V.
Sign in to ask questions about the BEL 415-0033-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0033-018 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0033-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.