
Coaxial cable assembly featuring SMA male to SMA male connectors. This 0.914m (36 inch) assembly offers 50 Ohm impedance and operates up to 12.4GHz. The shielded coaxial wire construction ensures signal integrity. Rated for a maximum AC voltage of 250V, this RoHS compliant assembly is suitable for RF applications.
BEL 415-0033-036 technical specifications.
| Package/Case | SMA |
| Color | White, Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0033-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.