
Coaxial cable assembly featuring SMA male-to-male connectors, offering 50 Ohm impedance and a maximum frequency of 12.4 GHz. This shielded, white cable assembly measures 1.219 meters (48 inches) and is rated for a maximum AC voltage of 250V. Designed for normal polarity and RoHS compliance, it is suitable for RF applications.
Sign in to ask questions about the BEL 415-0033-048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0033-048 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0033-048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
