
Coaxial cable assembly featuring SMA male to SMA male connectors, 18-inch length, and 50 Ohm impedance. This shielded cable operates up to 12.4 GHz with a maximum AC voltage rating of 250V. The RG-316DS cable is white and offers normal polarity.
Sign in to ask questions about the BEL 415-0034-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0034-018 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0034-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
