
Shielded coaxial cable assembly featuring SMA connectors, with a male SMA connector on one end and a female SMA plug on the other. This 12-inch cable assembly offers 50-ohm impedance and operates up to 12.4GHz, with a maximum AC voltage rating of 250V. The grey cable is RoHS compliant and designed for general interconnect applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |