
Coaxial cable assembly featuring SMA plug connectors on both ends, designed for 50 Ohm impedance. This shielded, male-to-male assembly utilizes RG316 double-shielded coaxial cable, extending 12 inches in length. It supports a maximum frequency of 12.4GHz and a maximum AC voltage rating of 250V, with normal polarity. The component is RoHS compliant and presented in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |