
50 Ohm coaxial cable assembly featuring two SMA male connectors. This shielded interconnection device operates up to 12.4 GHz with a maximum AC voltage rating of 335V. The grey, 24-inch cable is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 415-0038-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0038-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
