BEL 415-0042-012 technical specifications.
| Adapter Style | Straight |
| Package/Case | SMA |
| Color | White |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0042-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.