
This SMA to SMA coaxial cable assembly features a 60inch length, 50R impedance, and a maximum frequency of 12.4GHz. It is available in a bulk packaging quantity of 5 and is RoHS compliant. The cable assembly is shielded and has a normal polarity, with a maximum voltage rating of 335V AC. It is manufactured by BEL and is not radiation hardened.
BEL 415-0043-060 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 60inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0043-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.