
Coaxial cable assembly featuring BNC male to BNC male connectors. This 60-inch (1.524m) shielded assembly offers 50-ohm impedance and a maximum frequency of 4GHz. It is RoHS compliant and rated for 500V AC.
BEL 415-0054-060 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 60inch |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0054-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.