BEL 415-0055-060 technical specifications.
| Cable Length (m) | 1.52 |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for BEL 415-0055-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.