
This BNC to BNC shielded coaxial cable features a 50R impedance and a maximum voltage rating of 500V AC. It has a length of 12 inches and is constructed with coaxial wire. The cable is shielded and has a normal polarity. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the BEL 415-0057-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0057-012 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0057-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.