
This BNC to BNC coaxial cable features a 50R impedance and a maximum voltage rating of 500V AC. It is a shielded cable with a length of 5 feet and is designed for use in applications requiring high-frequency signals. The cable is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has a normal polarity.
Sign in to ask questions about the BEL 415-0057-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0057-060 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 5foot |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0057-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.