
Coaxial cable assembly featuring N-Type male to male plugs, designed for 50 Ohm impedance and operating up to 11GHz. This shielded, lead-free assembly is 24 inches in length, with a black color, and rated for 500V AC/DC. Suitable for general interconnect applications, it is RoHS compliant.
BEL 415-0058-024 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Frequency | 11GHz |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0058-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
