
50 Ohm impedance coaxial cable assembly, 12-inch length, featuring male SMA plug connectors at both ends. This shielded interconnection device operates up to 12.4GHz and has a maximum AC voltage rating of 670mV. It is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the BEL 415-0059-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0059-012 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 670mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0059-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.