
This coaxial cable assembly features a 48inch length and a maximum voltage rating of 500V AC. It is designed for cable mount applications and is packaged in bulk quantities of 5. The assembly is constructed with coaxial wire and is compliant with RoHS regulations.
Sign in to ask questions about the BEL 415-0060-048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0060-048 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 48inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0060-048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
