
This 5ft coaxial cable features a 50R impedance and a maximum frequency of 11GHz. It is designed for high-frequency applications and has a maximum voltage rating of 500V AC. The cable is shielded and has a normal polarity. It is available in bulk packaging with 5 units per package and is compliant with RoHS regulations.
BEL 415-0060-060 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 5foot |
| Max Frequency | 11GHz |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0060-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
