
Shielded coaxial cable assembly featuring SMA plug to N-Type plug connectors, male to male gender, with 50 Ohm impedance. This 12-inch cable operates up to 12.4GHz and is RoHS compliant. The assembly is designed for normal polarity and has a black color.
Sign in to ask questions about the BEL 415-0061-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0061-012 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 670mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0061-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
