
This SMA to SMA shielded coaxial cable features a 50R impedance and a maximum frequency of 12.4GHz. It is available in a bulk packaging quantity of 1 and is RoHS compliant. The cable has a length of 6inch and is designed for normal polarity connections.
Sign in to ask questions about the BEL 415-0064-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0064-006 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0064-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
