
Coaxial cable assembly featuring RG316 construction with a 6-inch length. This shielded cable assembly utilizes male MMCX plug connectors at both ends, offering a 50-ohm impedance and a maximum frequency of 6GHz. The assembly is white in color and designed for normal polarity.
Sign in to ask questions about the BEL 415-0069-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0069-006 technical specifications.
| Package/Case | 316 |
| Color | White |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0069-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.