
Coaxial cable assembly featuring two male MMCX connectors. This 0.304m (12-inch) shielded cable assembly operates at 50 Ohm impedance and supports frequencies up to 6GHz. The white, 316-type coaxial wire is designed for normal polarity and is RoHS compliant.
Sign in to ask questions about the BEL 415-0069-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0069-012 technical specifications.
| Package/Case | 316 |
| Color | White |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0069-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.