
Coaxial cable assembly featuring SMA and MMCX connectors, with a 50 Ohm impedance and 6-inch length. This shielded assembly supports a maximum frequency of 6GHz and has a DC rated voltage of 170V. Connector Type A is SMA Plug, and Connector Type B is MMCX Plug, with a Male to Female gender configuration. The cable is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 415-0071-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Color | White, Grey |
| Connector Type A | SMA, Plug, MMCX |
| Connector Type B | Plug, MMCX, SMA |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0071-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.