This SMA to MMCX coaxial cable assembly features a 50 ohm impedance and a maximum frequency of 6GHz. It has a length of 36 inches and is packaged in bulk. The assembly is shielded and has a normal polarity. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the BEL 415-0071-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0071-036 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0071-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
