
This SMA female to male coaxial cable features a 50R impedance and operates at a maximum frequency of 6GHz. It has a length of 6 inches and is shielded for improved signal integrity. The cable is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the BEL 415-0072-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0072-006 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0072-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.