
Coaxial cable assembly featuring SMA male to MMCX female connectors. This 6-inch shielded cable assembly utilizes RG316 coaxial wire, offering 50-ohm impedance and a maximum frequency of 6GHz. The SMA connector is male, and the MMCX connector is a plug with a female gender. The assembly is RoHS compliant and designed for normal polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 415-0073-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0073-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
