
This SMA to MMCX coaxial cable assembly features a shielded design and operates up to 6GHz. It has a length of 12 inches and is packaged in bulk. The assembly is RoHS compliant and has a normal polarity. It is a female-to-male gender type assembly with a 50 ohm impedance.
Sign in to ask questions about the BEL 415-0073-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0073-012 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0073-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.