
Semi-rigid coaxial cable assembly featuring SMA male plug connectors at both ends. This 3-inch (0.076m) assembly offers 50-ohm impedance and operates up to 18GHz, with a shielded design for enhanced signal integrity. The grey cable is RoHS compliant and suitable for normal polarity applications.
Sign in to ask questions about the BEL 415-0081-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0081-003 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 3inch |
| Max Frequency | 18GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0081-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
