
This SMA to SMA shielded RF cable has a 50 ohm impedance and operates at a maximum frequency of 18 GHz. It is available in a 3 inch length and features a normal polarity. The cable is packaged in bulk and is compliant with RoHS regulations.
BEL 415-0082-003 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 3inch |
| Max Frequency | 18GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0082-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.