Coaxial cable assembly featuring UMC connectors, 50mm in length, with a 50 Ohm impedance and a maximum frequency of 6GHz. This shielded assembly utilizes copper conductors and PBT insulation, operating within a temperature range of -40°C to 90°C. Designed for normal polarity, it offers a 200V voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL 415-0085-050 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Voltage Rating | 200V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.
