
Coaxial cable assembly featuring male SMA and male U.FL connectors, designed for RF applications up to 6GHz. This 150mm (19.69 inch) assembly utilizes a 36AWG, 7-strand copper conductor within a shielded coaxial cable, offering 50-ohm impedance. The black PBT insulated assembly operates from -40°C to 90°C and is lead-free and RoHS compliant.
BEL 415-0085-150 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Number of Strands | 7 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0085-150 to view detailed technical specifications.
No datasheet is available for this part.
