
Shielded coaxial cable assembly featuring UMC series connectors. This 50mm black cable assembly has male plug connectors on both ends, designed for 50 Ohm impedance and supporting frequencies up to 6GHz. Operating temperature range is -40°C to 90°C, with normal polarity and RoHS compliance.
Sign in to ask questions about the BEL 415-0088-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0088-050 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 50mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0088-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
