
Coaxial cable assembly featuring UMCC connectors, offering a 50 Ohm impedance and a maximum frequency of 6GHz. This shielded, lead-free assembly utilizes a copper conductor and PBT insulation, with a normal polarity and a length of 100mm. Designed for general applications, it operates within a temperature range of -40°C to 90°C and has a voltage rating of 200V. The assembly is RoHS compliant and packaged in bulk.
Sign in to ask questions about the BEL 415-0088-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0088-100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Voltage Rating | 200V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0088-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
