
Coaxial cable assembly featuring UMC connectors, male to male gender, with a 50 Ohm impedance. This shielded, black cable extends 300mm and operates up to 6GHz, with a temperature range of -40°C to 90°C. RoHS compliant and designed for normal polarity.
Sign in to ask questions about the BEL 415-0088-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0088-300 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 300mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0088-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
