This SMA coaxial cable assembly features a 50 ohm impedance and measures 150mm in length. It is designed to operate within a temperature range of -40°C to 90°C and is available in a bulk packaging quantity of 5. The assembly is constructed with lead-free materials and is suitable for use in normal and reverse polarity applications.
BEL 415-0093-150 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.